-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6490
|
Newark | Low Signal Relays - Pcb Jmgscd-26Mw |Amp Te Connectivity 1-1617150-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0100 / $96.8200 | Buy Now |
DISTI #
1-1617150-0
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5V 3.2KOhm Thru-Hole - Bulk (Alt: 1-1617150-0) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$61.9500 / $74.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Container: Box | 0Box |
|
$67.3100 | Buy Now |
DISTI #
AMPM39016/42-052M
|
Heilind Electronics | 1-1617150-0 | Americas - 0 in Stock3026 On Order |
|
$49.2345 / $54.7050 | Buy Now |
|
Onlinecomponents.com | Power Relay - DPDT - 26.5 VDC - 1 A - JMGSD Series - Through Hole - Non Latching. RoHS: Compliant |
90 On Order |
|
$46.1600 / $73.6400 | Buy Now |
DISTI #
1-1617150-0
|
TTI | Low Signal Relays - PCB JMGSCD-26MW Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.7800 | Buy Now |
DISTI #
1-1617150-0
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5V 3.2KOhm Thru-Hole - Bulk (Alt: 1-1617150-0) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$61.9500 / $74.5500 | Buy Now |
DISTI #
AMPM39016/42-052M
|
Interstate Connecting Components | 1-1617150-0 | 0605 On Order |
|
$49.2345 / $54.7050 | Buy Now |
DISTI #
TE Connectivity 1-1617150-0
|
PEI Genesis | Power/Signal Relay, 2 Form C | 697 |
|
Buy Now | |
DISTI #
SMC-1-1617150-0
|
Sensible Micro Corporation | Relay,6-Pin Dpdt 1 Amp 26.5Vdc RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1028 | 62 |
|
$48.7512 / $52.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617150-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617150-0
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 199 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |