-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMGSCD-26PW = M39016/42-052P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4604
|
Newark | Jmgscd-26Pw = M39016/42-052P |Te Connectivity 1-1617150-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5500 / $78.1300 | Buy Now |
DISTI #
1-1617150-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.3546 | Buy Now |
DISTI #
3937-1-1617150-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$117.9091 / $161.9800 | Buy Now |
DISTI #
1-1617150-2
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5V 3.2KOhm Thru-Hole - Bulk (Alt: 1-1617150-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$70.3752 / $84.6888 | Buy Now |
DISTI #
650-1-1617150-2
|
Mouser Electronics | Low Signal Relays - PCB M39016/42-052P RoHS: Compliant | 0 |
|
$102.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$76.4700 | Buy Now |
DISTI #
AMP1-1617150-2
|
Heilind Electronics | JMGSCD-26PW = M39016/42-052P | Americas - 0 in Stock |
|
$80.5140 / $89.4601 | Buy Now |
|
Onlinecomponents.com | JMGSCD-26PW = M39016/42-052P RoHS: Compliant |
2 Partner Stock |
|
$63.1400 / $95.1800 | Buy Now |
DISTI #
1-1617150-2
|
TTI | Low Signal Relays - PCB M39016/42-052P Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.0900 / $76.5000 | Buy Now |
DISTI #
116171502-TEC
|
TME | 1-1617150-2 Min Qty: 1 | 2 |
|
$119.3047 / $119.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617150-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617150-2
TE Connectivity
JMGSCD-26PW = M39016/42-052P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 219 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |