-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6491
|
Newark | Low Signal Relays-Pcb Jmgscd-5Mw |Amp Te Connectivity 1-1617150-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.7000 / $97.5500 | Buy Now |
DISTI #
1-1617150-5
|
Avnet Americas | JMGSCD-5MW M39016/42-049M - Bulk (Alt: 1-1617150-5) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 9 Factory Stock |
|
$60.8880 / $73.2720 | Buy Now |
DISTI #
650-1-1617150-5
|
Mouser Electronics | Low Signal Relays - PCB JMGSCD-5MW RoHS: Compliant | 0 |
|
$75.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$66.1600 | Buy Now |
DISTI #
AMP1-1617150-5
|
Heilind Electronics | JMGSCD-5MW = M39016/42-049M | Americas - 0 in Stock |
|
$69.6600 / $77.4000 | Buy Now |
|
Onlinecomponents.com | JMGSCD-5MW = M39016/42-049M RoHS: Compliant | 0 |
|
$62.1900 / $170.3400 | Buy Now |
DISTI #
82734670
|
Verical | Signal Relay 5VDC 1A DPDT( ()) THT RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 9 |
|
$97.5000 | Buy Now |
DISTI #
1-1617150-5
|
TTI | Low Signal Relays - PCB JMGSCD-5MW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$72.3500 | Buy Now |
DISTI #
AMP1-1617150-5
|
Interstate Connecting Components | JMGSCD-5MW = M39016/42-049M | 0 |
|
$69.6600 / $77.4000 | Buy Now |
DISTI #
000000000000876003
|
Sager | Low Signal Relays - PCB JMGSCD-5MW Min Qty: 1 | 0 |
|
$68.8000 / $79.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617150-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617150-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |