-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSCT-26XM = M28776/3-038M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617168-0-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 34 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.4168 | Buy Now |
DISTI #
1-1617168-0
|
Avnet Americas | - Bulk (Alt: 1-1617168-0) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$85.0072 / $102.2968 | Buy Now |
DISTI #
AMP1-1617168-0
|
Heilind Electronics | JMSCT-26XM = M28776/3-038M | Americas - 0 in Stock |
|
$92.8260 / $108.0601 | Buy Now |
|
Onlinecomponents.com | JMSCT-26XM = M28776/3-038M | 0 |
|
$87.7100 / $176.9000 | Buy Now |
DISTI #
AMP1-1617168-0
|
Interstate Connecting Components | JMSCT-26XM = M28776/3-038M | 0 |
|
$92.8260 / $108.0601 | Buy Now |
DISTI #
1-1617168-0
|
Avnet Abacus | (Alt: 1-1617168-0) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSCT-26XM = M28776/3-038M | 0 |
|
$87.7100 / $176.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617168-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617168-0
TE Connectivity
JMSCT-26XM = M28776/3-038M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 213 mW | |
Coil Resistance | 3300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |