-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6494
|
Newark | Low Signal Relays - Pcb Jmsct-5Xp = M28776/3-033P |Amp Te Connectivity 1-1617168-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.4800 / $277.6000 | Buy Now |
DISTI #
1-1617168-5
|
Avnet Americas | JMSCT-5XP M28776/3-033P - Bulk (Alt: 1-1617168-5) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$159.6658 / $192.1402 | Buy Now |
DISTI #
AMP1-1617168-5
|
Heilind Electronics | JMSCT-5XP = M28776/3-033P | Americas - 0 in Stock |
|
$110.4030 / $202.9651 | Buy Now |
|
Onlinecomponents.com | JMSCT-5XP = M28776/3-033P | 0 |
|
$159.9300 / $290.3100 | Buy Now |
DISTI #
AMP1-1617168-5
|
Interstate Connecting Components | JMSCT-5XP = M28776/3-033P | 0 |
|
$110.4030 / $202.9651 | Buy Now |
DISTI #
000000000000876042
|
Sager | Low Signal Relays - PCB JMSCT-5XP = M28776/3-033P Min Qty: 1 | 0 |
|
$100.6300 / $208.9400 | Buy Now |
DISTI #
1-1617168-5
|
Avnet Abacus | JMSCT-5XP M28776/3-033P (Alt: 1-1617168-5) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSCT-5XP = M28776/3-033P | 0 |
|
$159.9300 / $290.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617168-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617168-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |