-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J1MSCD-6XM=M39016/25-034M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617351-2-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 6V Min Qty: 31 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.8277 | Buy Now |
DISTI #
1-1617351-2
|
Avnet Americas | J1MSCD-6XM=M39016/25-034M - Bulk (Alt: 1-1617351-2) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$63.4014 / $76.2966 | Buy Now |
DISTI #
70717326
|
RS | J1MSCD-6XM=M39016/25-034M | TE Connectivity 1-1617351-2 RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8200 / $102.1500 | RFQ |
DISTI #
AMP1-1617351-2
|
Heilind Electronics | J1MSCD-6XM=M39016/25-034M | Americas - 0 in Stock |
|
$69.2280 / $80.5950 | Buy Now |
|
Onlinecomponents.com | J1MSCD-6XM=M39016/25-034M |
3 In Stock |
|
$52.5100 / $80.9500 | Buy Now |
DISTI #
AMP1-1617351-2
|
Interstate Connecting Components | J1MSCD-6XM=M39016/25-034M | 0 |
|
$69.2280 / $80.5950 | Buy Now |
DISTI #
000000000003022500
|
Sager | Low Signal Relays - PCB J1MSCD-6XM=M39016/25-034M Min Qty: 1 | 0 |
|
$65.5600 / $86.7900 | Buy Now |
DISTI #
1-1617351-2
|
Avnet Abacus | (Alt: 1-1617351-2) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | J1MSCD-6XM=M39016/25-034M |
3 In Stock |
|
$52.5100 / $80.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617351-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617351-2
TE Connectivity
J1MSCD-6XM=M39016/25-034M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 141 mW | |
Coil Resistance | 255 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |