Part Details for 1-1617354-8 by TE Connectivity
Overview of 1-1617354-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-1617354-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4227
|
Newark | Low Signal Relays-Pcb 3Sat1301A2=M5757/13-084 |Amp Te Connectivity 1-1617354-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,097.9300 | Buy Now |
DISTI #
2266-1-1617354-8-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 4V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$2,017.2400 | Buy Now |
DISTI #
1-1617354-8
|
Avnet Americas | Aerospace High Performance Electromechanical Relay DPDT 4VDC 100Ohm Solder Hook Chassis Mount - Bulk (Alt: 1-1617354-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 29 Weeks, 5 Days Container: Bulk | 0 |
|
$1,651.5752 / $1,987.4888 | Buy Now |
DISTI #
650-1-1617354-8
|
Mouser Electronics | Low Signal Relays - PCB 3SAT1301A2 | 0 |
|
$2,017.2400 | Order Now |
DISTI #
AMP1-1617354-8
|
Heilind Electronics | 3SAT1301A2=M5757/13-084 | Americas - 0 in Stock |
|
$1,125.9135 / $2,099.4602 | Buy Now |
|
Onlinecomponents.com | 3SAT1301A2=M5757/13-084 |
1 Partner Stock |
|
$1,875.3900 / $1,982.0500 | Buy Now |
DISTI #
16322099
|
Verical | Electromechanical Relay 4VDC 100Ohm 2A DPDT( (36.9mm 10.4mm 32.54mm)) Flange General Purpose Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,891.6100 | Buy Now |
DISTI #
1-1617354-8
|
TTI | Low Signal Relays - PCB 3SAT1301A2 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,290.6500 / $1,809.0500 | Buy Now |
DISTI #
AMP1-1617354-8
|
Interstate Connecting Components | 3SAT1301A2=M5757/13-084 | 0 |
|
$1,125.9135 / $2,099.4602 | Buy Now |
DISTI #
TE Connectivity 1-1617354-8
|
PEI Genesis | Power/Signal Relay, 2 Form C | 1 |
|
Buy Now |
Part Details for 1-1617354-8
1-1617354-8 CAD Models
1-1617354-8 Part Data Attributes
|
1-1617354-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617354-8
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.04A (COIL), 4VDC (COIL), 160mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 160 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 4 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | M5757 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |