-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617534-3
|
Avnet Americas | Signal Relay M39016/6-146L DPDT 2A 6VDC PC Pins Through Hole - Bulk (Alt: 1-1617534-3) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$47.0466 / $56.6154 | Buy Now |
DISTI #
571-1-1617534-3
|
Mouser Electronics | Low Signal Relays - PCB HFW1201F15 M39016/6-146L RoHS: Not Compliant | 0 |
|
$56.9200 | Order Now |
DISTI #
AMP1-1617534-3
|
Heilind Electronics | HFW1201F15=M39016/6-146L | Americas - 0 in Stock |
|
$42.8507 / $73.1213 | Buy Now |
|
Onlinecomponents.com | HFW1201F15=M39016/6-146L | 0 |
|
$48.1200 / $100.7800 | Buy Now |
DISTI #
1-1617534-3
|
Avnet Americas | Signal Relay M39016/6-146L DPDT 2A 6VDC PC Pins Through Hole - Bulk (Alt: 1-1617534-3) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$47.0466 / $56.6154 | Buy Now |
DISTI #
AMP1-1617534-3
|
Interstate Connecting Components | HFW1201F15=M39016/6-146L | 0 |
|
$42.8507 / $73.1213 | Buy Now |
DISTI #
000000000005604871
|
Sager | Low Signal Relays - PCB HFW1201F15 M39016/6-146L Min Qty: 1 | 0 |
|
$49.9500 / $64.4100 | Buy Now |
|
Master Electronics | HFW1201F15=M39016/6-146L | 0 |
|
$48.1200 / $100.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617534-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617534-3
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |