-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMGSCDG-5MW=M39016/42-065M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617543-3-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 30 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.5967 | Buy Now |
DISTI #
1-1617543-3
|
Avnet Americas | JMGSCDG-5MW=M39016/42-065M - Bulk (Alt: 1-1617543-3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$67.6140 / $81.3660 | Buy Now |
DISTI #
AMP1-1617543-3
|
Heilind Electronics | JMGSCDG-5MW=M39016/42-065M | Americas - 0 in Stock |
|
$73.8180 / $85.9501 | Buy Now |
|
Onlinecomponents.com | JMGSCDG-5MW=M39016/42-065M | 0 |
|
$67.5500 / $135.6000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AMP1-1617543-3
|
Interstate Connecting Components | JMGSCDG-5MW=M39016/42-065M | 0 |
|
$73.8180 / $85.9501 | Buy Now |
DISTI #
000000000003022526
|
Sager | Low Signal Relays - PCB JMGSCDG-5MW=M39016/42-065M Min Qty: 1 | 0 |
|
$74.5600 / $92.5600 | Buy Now |
DISTI #
1-1617543-3
|
Avnet Abacus | (Alt: 1-1617543-3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMGSCDG-5MW=M39016/42-065M | 0 |
|
$67.5500 / $135.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617543-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617543-3
TE Connectivity
JMGSCDG-5MW=M39016/42-065M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |