-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617547-2
|
Avnet Americas | Electromechanical Relay DPST 1A 5V 50Ohm Thru-Hole - Bulk (Alt: 1-1617547-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$42.9638 / $51.7022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 10 Container: Box | 0Box |
|
$46.6800 | Buy Now |
DISTI #
AMP1-1617547-2
|
Heilind Electronics | MGAC-5W=MGA .100 GRID RELAY | Americas - 0 in Stock |
|
$49.1535 / $54.6151 | Buy Now |
|
Onlinecomponents.com | MGAC-5W=MGA .100 GRID RELAY RoHS: Compliant | 0 |
|
$44.8600 / $121.1000 | Buy Now |
DISTI #
1-1617547-2
|
Avnet Americas | Electromechanical Relay DPST 1A 5V 50Ohm Thru-Hole - Bulk (Alt: 1-1617547-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$42.9638 / $51.7022 | Buy Now |
DISTI #
1-1617547-2
|
Avnet Americas | Electromechanical Relay DPST 1A 5V 50Ohm Thru-Hole - Bulk (Alt: 1-1617547-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$42.9638 / $51.7022 | Buy Now |
DISTI #
AMP1-1617547-2
|
Interstate Connecting Components | MGAC-5W=MGA .100 GRID RELAY | 0 |
|
$49.1535 / $54.6151 | Buy Now |
DISTI #
000000000003503589
|
Sager | General Purpose Relays MGAC-5W=MGA .100 GRID RELAY Min Qty: 1 | 0 |
|
$46.5400 / $58.8200 | Buy Now |
DISTI #
1-1617547-2
|
Avnet Asia | Electromechanical Relay DPST 1A 5V 50Ohm Thru-Hole (Alt: 1-1617547-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 37 Weeks, 1 Days | 0 |
|
RFQ | |
|
Master Electronics | MGAC-5W=MGA .100 GRID RELAY RoHS: Compliant | 0 |
|
$44.8600 / $121.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617547-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617547-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |