Part Details for 1-1617748-7 by TE Connectivity
Overview of 1-1617748-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1617748-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617748-7
|
Avnet Americas | FCA-125-11 1-1617748-7 - Bulk (Alt: 1-1617748-7) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$185.2600 / $222.9400 | Buy Now |
DISTI #
650-1-1617748-7
|
Mouser Electronics | Industrial Relays FCA-125-11 RoHS: Compliant | 0 |
|
$221.9700 / $237.8400 | Order Now |
DISTI #
AMP1-1617748-7
|
Heilind Electronics | FCA-125-11=M6106/19-011 | Americas - 0 in Stock |
|
$204.5115 / $235.5001 | Buy Now |
|
Onlinecomponents.com | FCA-125-11=M6106/19-011 | 0 |
|
$175.6400 / $481.0600 | Buy Now |
DISTI #
1-1617748-7
|
TTI | Industrial Relays FCA-125-11 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 39 Limited Supply - Call TTI |
|
$165.2700 / $180.5400 | Buy Now |
DISTI #
AMP1-1617748-7
|
Interstate Connecting Components | FCA-125-11=M6106/19-011 | 0 |
|
$204.5115 / $235.5001 | Buy Now |
DISTI #
000000000003022561
|
Sager | Industrial Relays FCA-125-11 Min Qty: 1 | 0 |
|
$198.8300 / $242.4200 | Buy Now |
DISTI #
1-1617748-7
|
Avnet Abacus | (Alt: 1-1617748-7) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-125-11=M6106/19-011 | 0 |
|
$175.6400 / $481.0600 | Buy Now |
Part Details for 1-1617748-7
1-1617748-7 CAD Models
1-1617748-7 Part Data Attributes
|
1-1617748-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617748-7
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |