Part Details for 1-1617754-2 by TE Connectivity
Overview of 1-1617754-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1617754-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617754-2
|
Avnet Americas | Electromechanical Relay 4PDT 10A 12VDC - Bulk (Alt: 1-1617754-2) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
650-1-1617754-2
|
Mouser Electronics | Industrial Relays FCA-410-1616M RoHS: Compliant | 0 |
|
$286.5500 | Order Now |
DISTI #
AMP1-1617754-2
|
Heilind Electronics | FCA-410-1616M=M83536/16-016M | Americas - 0 in Stock |
|
$242.7300 / $304.0200 | Buy Now |
|
Onlinecomponents.com | FCA-410-1616M=M83536/16-016M | 0 |
|
$235.8600 / $439.1300 | Buy Now |
DISTI #
1-1617754-2
|
TTI | Industrial Relays FCA-410-1616M Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$219.5800 / $265.2300 | Buy Now |
DISTI #
AMP1-1617754-2
|
Interstate Connecting Components | FCA-410-1616M=M83536/16-016M | 0 |
|
$242.7300 / $304.0200 | Buy Now |
DISTI #
000000000003022586
|
Sager | Industrial Relays FCA-410-1616M Min Qty: 1 | 0 |
|
$235.9900 / $312.9600 | Buy Now |
DISTI #
1-1617754-2
|
Avnet Abacus | (Alt: 1-1617754-2) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-410-1616M=M83536/16-016M | 0 |
|
$235.8600 / $439.1300 | Buy Now |
Part Details for 1-1617754-2
1-1617754-2 CAD Models
1-1617754-2 Part Data Attributes
|
1-1617754-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617754-2
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |