Part Details for 1-1617754-9 by TE Connectivity
Overview of 1-1617754-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1617754-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617754-9
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount - Bulk (Alt: 1-1617754-9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Container: Box | 0Box |
|
$259.8500 | Buy Now |
DISTI #
AMP1-1617754-9
|
Heilind Electronics | FCA-410-1621M=M83536/16-021M | Americas - 0 in Stock |
|
$242.7300 / $304.0200 | Buy Now |
|
Onlinecomponents.com | FCA-410-1621M=M83536/16-021M RoHS: Compliant |
22 In Stock 500 On Order |
|
$251.5900 / $699.6100 | Buy Now |
DISTI #
1-1617754-9
|
TTI | Industrial Relays FCA-410-1621M MID RANGE RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$277.8700 | Buy Now |
DISTI #
1-1617754-9
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount - Bulk (Alt: 1-1617754-9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
1-1617754-9
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount - Bulk (Alt: 1-1617754-9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
TE Connectivity 1-1617754-9
|
PEI Genesis | Power/Signal Relay, 4 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003022592
|
Sager | Industrial Relays FCA-410-1621M MID RANGE RELAYS Min Qty: 1 | 0 |
|
$235.9900 / $312.9600 | Buy Now |
DISTI #
1-1617754-9
|
Avnet Abacus | FCA-410-1621M=M83536/16-021M (Alt: 1-1617754-9) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 6 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1617754-9
1-1617754-9 CAD Models
1-1617754-9 Part Data Attributes
|
1-1617754-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617754-9
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |