Part Details for 1-1617761-0 by TE Connectivity
Overview of 1-1617761-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1617761-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H3739
|
Newark | Fcb-405-Cy4 |Cii Te Connectivity 1-1617761-0 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.6600 / $244.9000 | Buy Now |
DISTI #
1-1617761-0
|
Avnet Americas | FCB-405-CY4 - Bulk (Alt: 1-1617761-0) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$195.2546 / $234.9674 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 4 Container: Box | 0Box |
|
$212.1500 | Buy Now |
DISTI #
AMP1-1617761-0
|
Heilind Electronics | FCB-405-CY4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-405-CY4 RoHS: Compliant | 0 |
|
$205.4000 / $430.2200 | Buy Now |
DISTI #
1-1617761-0
|
Avnet Americas | FCB-405-CY4 - Bulk (Alt: 1-1617761-0) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$195.2546 / $234.9674 | Buy Now |
DISTI #
AMP1-1617761-0
|
Interstate Connecting Components | FCB-405-CY4 | 0 |
|
Buy Now | |
DISTI #
000000000003022594
|
Sager | General Purpose Relays FCB-405-CY4 Min Qty: 1 | 0 |
|
$192.6600 / $255.5100 | Buy Now |
DISTI #
1-1617761-0
|
Avnet Abacus | FCB-405-CY4 (Alt: 1-1617761-0) RoHS: Not Compliant Min Qty: 12 Package Multiple: 4 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3181898
|
Farnell | FCB-405-CY4 RoHS: Compliant Min Qty: 12 Lead time: 42 Weeks, 0 Days Container: Each | 0 |
|
$235.5963 | Buy Now |
Part Details for 1-1617761-0
1-1617761-0 CAD Models
1-1617761-0 Part Data Attributes:
|
1-1617761-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617761-0
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks, 2 Days | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |