-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FCA-210-1006M=M83536/10-006M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617784-5-ND
|
DigiKey | RELAY DPDT 10A 6V Min Qty: 20 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.5395 | Buy Now |
DISTI #
1-1617784-5
|
Avnet Americas | FCA-210-1006M=M83536/10-006M - Bulk (Alt: 1-1617784-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 42 Weeks, 2 Days Container: Bulk | 0 |
|
$186.5462 / $224.4878 | Buy Now |
DISTI #
650-1-1617784-5
|
Mouser Electronics | Industrial Relays M83536/10-006M RoHS: Not Compliant | 0 |
|
$223.5100 | Order Now |
DISTI #
AMP1-1617784-5
|
Heilind Electronics | FCA-210-1006M=M83536/10-006M | Americas - 0 in Stock |
|
$189.3240 / $237.1351 | Buy Now |
|
Onlinecomponents.com | FCA-210-1006M=M83536/10-006M | 0 |
|
$196.2400 / $537.5100 | Buy Now |
DISTI #
1-1617784-5
|
TTI | Industrial Relays M83536/10-006M Min Qty: 20 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$171.2800 / $193.7000 | Buy Now |
DISTI #
AMP1-1617784-5
|
Interstate Connecting Components | FCA-210-1006M=M83536/10-006M | 0 |
|
$189.3240 / $237.1351 | Buy Now |
DISTI #
000000000003846620
|
Sager | Industrial Relays M83536/10-006M Min Qty: 1 | 0 |
|
$184.0700 / $244.1100 | Buy Now |
DISTI #
1-1617784-5
|
Avnet Abacus | (Alt: 1-1617784-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-210-1006M=M83536/10-006M | 0 |
|
$196.2400 / $537.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617784-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617784-5
TE Connectivity
FCA-210-1006M=M83536/10-006M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |