Part Details for 1-1617795-3 by TE Connectivity
Overview of 1-1617795-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1617795-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617795-3
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 50A 28VDC Flange Mount - Bulk (Alt: 1-1617795-3) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 68 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-1617795-3
|
Heilind Electronics | FCA-150-CX4=RELAY | Americas - 0 in Stock |
|
$611.8740 / $790.5301 | Buy Now |
|
Onlinecomponents.com | FCA-150-CX4=Relay | 0 |
|
$588.7900 / $1,343.9000 | Buy Now |
DISTI #
AMP1-1617795-3
|
Interstate Connecting Components | FCA-150-CX4=RELAY | 0 |
|
$611.8740 / $790.5301 | Buy Now |
DISTI #
000000000003432627
|
Sager | Industrial Relays FCA-150-CX4=Relay Min Qty: 1 | 0 |
|
$702.6900 / $731.9700 | Buy Now |
DISTI #
1-1617795-3
|
Avnet Abacus | (Alt: 1-1617795-3) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 74 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-150-CX4=Relay | 0 |
|
$588.7900 / $1,343.9000 | Buy Now |
Part Details for 1-1617795-3
1-1617795-3 CAD Models
1-1617795-3 Part Data Attributes
|
1-1617795-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617795-3
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 28VDC (COIL), 50A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |