Part Details for 1-1618058-1 by TE Connectivity
Overview of 1-1618058-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 1-1618058-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9461
|
Newark | Wd2759-002=Over/Undervoltage R |Amp Te Connectivity 1-1618058-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,998.4700 / $2,054.0500 | Buy Now |
DISTI #
3937-1-1618058-1-ND
|
DigiKey | WD2759-002=OVER/UNDERVOLTAGE R Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$2,437.0364 / $3,149.4000 | Buy Now |
DISTI #
1-1618058-1
|
Avnet Americas | Electromechanical Relay SPDT 13.5V to 32VDC DIN Rail - Bulk (Alt: 1-1618058-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$1,368.4342 / $1,646.7598 | Buy Now |
DISTI #
71334649
|
RS | WD2759-002=OVER/UNDERVOLTAGE R | TE Connectivity 1-1618058-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2,073.9900 / $2,138.1500 | RFQ |
DISTI #
AMP1-1618058-1
|
Heilind Electronics | WD2759-002=OVER/UNDERVOLTAGE R | Americas - 0 in Stock |
|
$1,211.4630 / $1,739.5352 | Buy Now |
|
Onlinecomponents.com | WD2759-002=OVER/UNDERVOLTAGE R |
7 In Stock |
|
$1,622.0000 / $1,688.5300 | Buy Now |
DISTI #
AMP1-1618058-1
|
Interstate Connecting Components | WD2759-002=OVER/UNDERVOLTAGE R | 0 |
|
$1,211.4630 / $1,739.5352 | Buy Now |
DISTI #
000000000003482197
|
Sager | Time Delay & Timing Relays WD2759-002=OVER/UNDERVOLTAGE R Min Qty: 1 | 0 |
|
$1,522.0900 / $1,623.5600 | Buy Now |
|
Master Electronics | WD2759-002=OVER/UNDERVOLTAGE R |
7 In Stock |
|
$1,622.0000 / $1,688.5300 | Buy Now |
Part Details for 1-1618058-1
1-1618058-1 CAD Models
1-1618058-1 Part Data Attributes
|
1-1618058-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618058-1
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 32VDC (COIL), 5A (CONTACT), 30VDC (CONTACT)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 73 X 75 X 112 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |