Part Details for 1-1618067-1 by TE Connectivity
Overview of 1-1618067-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1618067-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1618067-1
|
Avnet Americas | 20-050-21X=WILMAR FREQUENCY RE - Bulk (Alt: 1-1618067-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,583.0999 / $1,905.0862 | Buy Now |
DISTI #
AMP1-1618067-1
|
Heilind Electronics | 20-050-21X=WILMAR FREQUENCY RE | Americas - 0 in Stock |
|
$1,401.5024 / $2,012.4150 | Buy Now |
|
Onlinecomponents.com | 20-050-21X=WILMAR FREQUENCY RE | 0 |
|
$1,610.6000 / $3,018.6200 | Buy Now |
DISTI #
AMP1-1618067-1
|
Interstate Connecting Components | 20-050-21X=WILMAR FREQUENCY RE | 0 |
|
$1,401.5024 / $2,012.4150 | Buy Now |
DISTI #
000000000002303863
|
Sager | Industrial Relays 20-050-21X=WILMAR FREQUENCY RE Min Qty: 1 | 0 |
|
$1,760.8600 / $1,878.2500 | Buy Now |
DISTI #
1-1618067-1
|
Avnet Abacus | (Alt: 1-1618067-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20-050-21X=WILMAR FREQUENCY RE | 0 |
|
$1,610.6000 / $3,018.6200 | Buy Now |
Part Details for 1-1618067-1
1-1618067-1 CAD Models
1-1618067-1 Part Data Attributes
|
1-1618067-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618067-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |