Part Details for 1-1618276-0 by TE Connectivity
Overview of 1-1618276-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1618276-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1618276-0
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 30Ohm Thread Mount - Bulk (Alt: 1-1618276-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,257.3281 / $2,716.4458 | Buy Now |
DISTI #
AMP1-1618276-0
|
Heilind Electronics | K61A771=RELAY, PRESSURIZED, SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | K61A771=Relay, Pressurized, SPST-NO | 0 |
|
$2,289.5900 / $2,655.9100 | Buy Now |
DISTI #
1-1618276-0
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 30Ohm Thread Mount - Bulk (Alt: 1-1618276-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,257.3281 / $2,716.4458 | Buy Now |
DISTI #
1-1618276-0
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 30Ohm Thread Mount - Bulk (Alt: 1-1618276-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,257.3281 / $2,716.4458 | Buy Now |
DISTI #
AMP1-1618276-0
|
Interstate Connecting Components | K61A771=RELAY, PRESSURIZED, SP | 0 |
|
Buy Now | |
DISTI #
000000000000876170
|
Sager | General Purpose Relays K61A771=Relay, Pressurized, SPST-NO Min Qty: 1 | 0 |
|
$2,287.6100 / $2,678.1800 | Buy Now |
|
Master Electronics | K61A771=Relay, Pressurized, SPST-NO | 0 |
|
$2,289.5900 / $2,655.9100 | Buy Now |
Part Details for 1-1618276-0
1-1618276-0 CAD Models
1-1618276-0 Part Data Attributes
|
1-1618276-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618276-0
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Resistance | 30 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 35 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |