-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 7W, 10000ohm, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623733-1
|
Avnet Americas | Resistor, 10 kOhm, ± 10%, 7 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 1-1623733-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6299 / $0.7112 | Buy Now |
DISTI #
279-1-1623733-1
|
Mouser Electronics | Wirewound Resistors - Through Hole SBCHE7 10K 10% RoHS: Compliant | 0 |
|
$0.6380 / $0.6730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.6350 | Buy Now |
DISTI #
AMP1-1623733-1
|
Heilind Electronics | SBCHE7 10K 10% | Americas - 0 in Stock |
|
$0.7470 / $0.7697 | Buy Now |
|
Onlinecomponents.com | SBCHE7 10K 10% RoHS: Compliant | 0 |
|
$0.6970 / $1.0160 | Buy Now |
DISTI #
AMP1-1623733-1
|
Interstate Connecting Components | SBCHE7 10K 10% | 0 |
|
$0.7470 / $0.7697 | Buy Now |
DISTI #
000000000002987897
|
Sager | Wirewound Resistors - Through Hole SBCHE7 10K 10% Min Qty: 1000 | 0 |
|
$0.7056 / $0.7257 | Buy Now |
DISTI #
1-1623733-1
|
Avnet Abacus | Resistor, 10 kOhm, � 10%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623733-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SBCHE7 10K 10% RoHS: Compliant | 0 |
|
$0.6970 / $1.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623733-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623733-1
TE Connectivity
Fixed Resistor, Wire Wound, 7W, 10000ohm, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 9mm x 10mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |