-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H430ET/R2500
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1627187-3TR-ND
|
DigiKey | H430ET/R2500 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2295 | Buy Now |
DISTI #
3937-1-1627187-3TR-ND
|
DigiKey | H430ET/R2500 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
571-1-1627187-3
|
Mouser Electronics | Terminals H430ET/R2500 RoHS: Compliant | 0 |
|
$0.1940 | Order Now |
|
Future Electronics | Ring Tongue Terminal 20 - 15 AWG RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1740 | Buy Now |
DISTI #
AMP1-1627187-3
|
Heilind Electronics | H430ET/R2500 | Americas - 0 in Stock |
|
$0.2174 | Buy Now |
|
Onlinecomponents.com | H430ET/R2500 RoHS: Compliant | 0 |
|
$0.1893 / $0.5322 | Buy Now |
DISTI #
AMP1-1627187-3
|
Interstate Connecting Components | H430ET/R2500 | 0 |
|
$0.2174 | Buy Now |
|
Master Electronics | H430ET/R2500 RoHS: Compliant | 0 |
|
$0.1893 / $0.5322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1627187-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1627187-3
TE Connectivity
H430ET/R2500
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |
This table gives cross-reference parts and alternative options found for 1-1627187-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1627187-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1627187-2 | H430B/R2500 | TE Connectivity | 1-1627187-3 vs 1-1627187-2 |
1-1627040-1 | H1863/R5000 | TE Connectivity | 1-1627187-3 vs 1-1627040-1 |
1-1627030-4 | H1287ET/R2500 | TE Connectivity | 1-1627187-3 vs 1-1627030-4 |
1-1627040-2 | H1863D/R5000 | TE Connectivity | 1-1627187-3 vs 1-1627040-2 |