Part Details for 1-1633384-8 by TE Connectivity
Overview of 1-1633384-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1633384-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1633384-8-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$222.9400 | Buy Now |
DISTI #
1-1633384-8-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
3937-1-1633384-8-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
1-1633384-8
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 1-1633384-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-1-1633384-8
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION | 0 |
|
$198.7900 / $220.0800 | Order Now |
DISTI #
AMP1-1633384-8
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION |
2 Partner Stock |
|
$138.2100 / $202.8600 | Buy Now |
DISTI #
116333848-TEC
|
TME | Anvil Min Qty: 1 | 2 |
|
$279.6310 / $279.6311 | Buy Now |
DISTI #
AMP1-1633384-8
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$152.4412 / $225.3969 | Buy Now |
DISTI #
000000000005424882
|
Sager | Crimpers / Crimping Tools ANVIL COMBINATION Min Qty: 1 | 0 |
|
$197.2200 / $208.8200 | Buy Now |
Part Details for 1-1633384-8
1-1633384-8 CAD Models
1-1633384-8 Part Data Attributes
|
1-1633384-8
TE Connectivity
Buy Now
|
Compare Parts:
1-1633384-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |