Part Details for 1-1633664-7 by TE Connectivity
Overview of 1-1633664-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1633664-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6843
|
Newark | Crimper, Wire F .075 |Amp Te Connectivity 1-1633664-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
1-1633664-7-ND
|
DigiKey | CRIMPER, WIRE F .075 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-1633664-7
|
Avnet Americas | CRIMPER, WIRE F .075 - Bulk (Alt: 1-1633664-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-1633664-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F .075 | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1-1633664-7
|
Heilind Electronics | CRIMPER, WIRE F .075 | Americas - 0 in Stock |
|
$127.7500 / $188.8889 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F .075 | 2 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1-1633664-7
|
Interstate Connecting Components | CRIMPER, WIRE F .075 | 0 |
|
$127.7500 / $188.8889 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE F .075 Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
|
Master Electronics | CRIMPER, WIRE F .075 | 2 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1-1633664-7
1-1633664-7 CAD Models
1-1633664-7 Part Data Attributes:
|
1-1633664-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1633664-7
TE Connectivity
(1-1633664-7) CRIMPER, WIRE F .075
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |