Part Details for 1-1633738-7 by TE Connectivity
Overview of 1-1633738-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-1633738-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1633738-7-ND
|
DigiKey | CRIMPER, WIRE F .158 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-1633738-7-ND
|
DigiKey | CRIMPER, WIRE F .158 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-1633738-7
|
Avnet Americas | CRIMPER, WIRE F .158 - Bulk (Alt: 1-1633738-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-1633738-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F .158 | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1-1633738-7
|
Heilind Electronics | CRIMPER, WIRE F .158 | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F .158 | 3 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1-1633738-7
|
Interstate Connecting Components | CRIMPER, WIRE F .158 | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE F .158 Min Qty: 1 | 2 |
|
$140.3800 / $192.3100 | Buy Now |
|
Master Electronics | CRIMPER, WIRE F .158 | 3 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1-1633738-7
1-1633738-7 CAD Models
1-1633738-7 Part Data Attributes
|
1-1633738-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1633738-7
TE Connectivity
(1-1633738-7) CRIMPER, WIRE F .158
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |