Part Details for 1-1634200-4 by TE Connectivity
Overview of 1-1634200-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-116342000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1-1634200-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1634200-4
|
Avnet Abacus | Switch Rocker ON ON DP Solder Lug Curved Rocker 10A 250VAC >100000Cycle Tray (Alt: 1-1634200-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1634200-4
1-1634200-4 CAD Models
1-1634200-4 Part Data Attributes
|
1-1634200-4
TE Connectivity
Buy Now
|
Compare Parts:
1-1634200-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |