Part Details for 1-1634612-0 by TE Connectivity
Results Overview of 1-1634612-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1634612-0 Information
1-1634612-0 by TE Connectivity is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1634612-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78M7210
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Type:-, Contact Material:Phosphor Bronze, Frequency Max:4Ghz Rohs Compliant: Yes |Greenpar Te Connectivity 1-1634612-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
1-1634612-0
|
Avnet Americas | Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual - Bulk (Alt: 1-1634612-0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
70084608
|
RS | RF CONNECTOR, BNC INTERFACE, RIGHT ANGLE, JACK, 50OHM, AMP-METRIMATE SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 | RFQ |
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
DISTI #
1-1634612-0
|
Avnet Abacus | Conn ZDCBNC RCP 0Hz to 4GHz 50Ohm Solder RA ThruHole Gold Over Nickel Over Copper Individual (Alt: 1-1634612-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1-1634612-0
|
Avnet Abacus | Conn ZDCBNC RCP 0Hz to 4GHz 50Ohm Solder RA ThruHole Gold Over Nickel Over Copper Individual (Alt: 1-1634612-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Obsolete | 960 |
|
RFQ |
US Tariff Estimator: 1-1634612-0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-1634612-0
1-1634612-0 Part Data Attributes
|
|
1-1634612-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1634612-0
TE Connectivity
(1-1634612-0) -
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body Breadth | 0.622 Inch | |
| Body Depth | 0.622 Inch | |
| Body Length | 0.579 Inch | |
| Body/Shell Style | Jack | |
| Cable Types | Rg Coax Cable | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Bnc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Coax | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Durability | 50 Cycles | |
| EMI Shielded | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 4 Ghz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Shell Finish | Nickel | |
| Shell Material | Zinc Alloy | |
| Terminal Length | 0.173 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 |
Alternate Parts for 1-1634612-0
This table gives cross-reference parts and alternative options found for 1-1634612-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1634612-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-1634613-0 | TE Connectivity | $2.7934 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack | 1-1634612-0 vs 1-1634613-0 |
| 6-1634613-2 | TE Connectivity | Check for Price | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, SOCKET | 1-1634612-0 vs 6-1634613-2 |
| 1-1634613-2 | TE Connectivity | Check for Price | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, SOCKET | 1-1634612-0 vs 1-1634613-2 |
| 1-1337494-3 | TE Connectivity | Check for Price | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, SOCKET | 1-1634612-0 vs 1-1337494-3 |
1-1634612-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the 1-1634612-0 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the 1-1634612-0 connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, automotive, and industrial control systems.
-
Yes, the 1-1634612-0 connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
-
Yes, the 1-1634612-0 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories.
-
The maximum operating frequency of the 1-1634612-0 connector is 3 GHz.