Part Details for 1-1649329-6 by TE Connectivity
Overview of 1-1649329-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1649329-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-1649329-6
|
Heilind Electronics | RT424048 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1-1649329-6
|
TTI | General Purpose Relays RT424048 RELAY RT-SERIES TES Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP1-1649329-6
|
Interstate Connecting Components | RT424048 | 0 |
|
Buy Now |
Part Details for 1-1649329-6
1-1649329-6 CAD Models
1-1649329-6 Part Data Attributes
|
1-1649329-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1649329-6
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
Alternate Parts for 1-1649329-6
This table gives cross-reference parts and alternative options found for 1-1649329-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1649329-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-2-DC48 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1-1649329-6 vs G2RL-2-DC48 |
G2RL-2-48VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1-1649329-6 vs G2RL-2-48VDC |
G2RL-24-48VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1-1649329-6 vs G2RL-24-48VDC |