Part Details for 1-1649341-0 by TE Connectivity
Overview of 1-1649341-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1649341-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1649341-0
|
Avnet Americas | T9CP1A54-120 - Bulk (Alt: 1-1649341-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$6.3956 / $7.6964 | Buy Now |
DISTI #
655-1-1649341-0
|
Mouser Electronics | General Purpose Relays T9CP1A54-120 RoHS: Compliant | 249 |
|
$8.4800 / $12.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks | 0 |
|
$6.7800 | Buy Now |
DISTI #
AMP1-1649341-0
|
Heilind Electronics | T9CP1A54-120 | Americas - 0 in Stock |
|
$7.6021 / $8.0187 | Buy Now |
|
Onlinecomponents.com | T9CP1A54-120 RoHS: Compliant | 0 |
|
$6.7100 / $13.9800 | Buy Now |
DISTI #
1-1649341-0
|
TTI | General Purpose Relays T9CP1A54-120 Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 2750 In Stock |
|
$9.0300 | Buy Now |
DISTI #
AMP1-1649341-0
|
Interstate Connecting Components | T9CP1A54-120 | 0 |
|
$7.6021 / $8.0187 | Buy Now |
DISTI #
000000000002305682
|
Sager | General Purpose Relays T9CP1A54-120 Min Qty: 50 | 0 |
|
$9.0300 | Buy Now |
DISTI #
1-1649341-0
|
Avnet Abacus | T9CP1A54-120 (Alt: 1-1649341-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | T9CP1A54-120 RoHS: Compliant | 0 |
|
$6.7100 / $13.9800 | Buy Now |
Part Details for 1-1649341-0
1-1649341-0 CAD Models
1-1649341-0 Part Data Attributes
|
1-1649341-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1649341-0
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 1600mW (Coil), 30A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Power | 1600 mW | |
Coil Resistance | 2800 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 50.3mm x 27.4mm x 27.9mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |