-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 12VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9516
|
Newark | Oz-Sh-112L1,200 |Amp Te Connectivity 1-1649399-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-1649399-2-ND
|
DigiKey | OZ-SH-112L1,200 Min Qty: 45 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3960 In Stock |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | OZ-SH-112L1,200 RoHS: Compliant |
3960 Partner Stock |
|
$2.4200 / $5.2200 | Buy Now |
DISTI #
69769306
|
Verical | Power Relay 12VDC 16A SPDT(26.9x12.8x20.6)mm THT RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1980 |
|
$1.3800 / $1.5500 | Buy Now |
DISTI #
31336931
|
Verical | Power Relay 12VDC 16A SPDT(26.9x12.8x20.6)mm THT RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1980 |
|
$1.3800 / $1.5500 | Buy Now |
DISTI #
116493992-TEC
|
TME | 1-1649399-2 Min Qty: 24 | 3960 |
|
$1.4457 / $1.8091 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5148 |
|
RFQ | |
DISTI #
1-1649399-2
|
Avnet Asia | SCROZ-SH-112L1,200 (Alt: 1-1649399-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
C1S114402691213
|
Chip1Stop | Other Relays RoHS: Compliant | 3960 |
|
$1.4500 / $1.7600 | Buy Now |
|
Master Electronics | OZ-SH-112L1,200 RoHS: Compliant |
3960 Partner Stock |
|
$2.4200 / $5.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1649399-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1649399-2
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Power | 540 mW | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |