-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 48VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9517
|
Newark | Oz-Sh-148L1.200/Te Connectivity/Amp Brand |Amp Te Connectivity 1-1649399-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.3900 | Buy Now |
DISTI #
2266-1-1649399-6-ND
|
DigiKey | OZ-SH-148L1,200 Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
840 In Stock |
|
$2.6600 / $2.8800 | Buy Now |
DISTI #
TE Connectivity 1-1649399-6
|
PEI Genesis | Power/Signal Relay, 1 Form C | 840 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1649399-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1649399-6
TE Connectivity
Power/Signal Relay, 1 Form C, 48VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Power | 540 mW | |
Coil Resistance | 4400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |