-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AP 0,63 X 0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1670195-2TR-ND
|
DigiKey | AP 0,63 X 0,8 Min Qty: 18000 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1589 | Buy Now |
DISTI #
1-1670195-2
|
Avnet Americas | Tab Terminal PIN 22.2mm 6.45mm Tin Reel - Tape and Reel (Alt: 1-1670195-2) Min Qty: 18000 Package Multiple: 18000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1544 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.1404 | Buy Now |
DISTI #
AMP1-1670195-2
|
Heilind Electronics | AP 0,63 X 0,8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AP 0,63 X 0,8 RoHS: Compliant | 0 |
|
$0.1447 / $0.3030 | Buy Now |
DISTI #
1-1670195-2
|
Avnet Americas | Tab Terminal PIN 22.2mm 6.45mm Tin Reel - Tape and Reel (Alt: 1-1670195-2) Min Qty: 18000 Package Multiple: 18000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1544 | Buy Now |
DISTI #
1-1670195-2
|
Avnet Americas | Tab Terminal PIN 22.2mm 6.45mm Tin Reel - Tape and Reel (Alt: 1-1670195-2) Min Qty: 18000 Package Multiple: 18000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1544 | Buy Now |
DISTI #
AMP1-1670195-2
|
Interstate Connecting Components | AP 0,63 X 0,8 | 0 |
|
Buy Now | |
DISTI #
1-1670195-2
|
Avnet Abacus | Tab Terminal PIN 22.2mm 6.45mm Tin Reel (Alt: 1-1670195-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AP 0,63 X 0,8 RoHS: Compliant | 0 |
|
$0.1447 / $0.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1670195-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1670195-2
TE Connectivity
AP 0,63 X 0,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |