-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6686
|
Newark | Thick Film Resistors - Smd Crg0402 1% 15K |Amp Te Connectivity 1-1676480-5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 110000 |
|
$0.0040 | Buy Now |
DISTI #
CRG0402F15K
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: CRG0402F15K) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 25 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1676480-5
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-1676480-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CRG Series 0402 15 kOhm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 160000Reel |
|
$0.0020 / $0.0024 | Buy Now |
DISTI #
AMP1-1676480-5
|
Heilind Electronics | CRG0402 1% 15K | Americas - 0 in Stock |
|
$0.0025 / $0.0034 | Buy Now |
|
Onlinecomponents.com | CRG0402 1% 15K RoHS: Compliant |
110000 Partner Stock |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
CRG0402F15K
|
TTI | Thick Film Resistors - SMD CRG0402 1% 15K pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0024 / $0.0027 | Buy Now |
DISTI #
CRG0402F15K
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: CRG0402F15K) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 25 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1676480-5
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-1676480-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CRG0402F15K
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: CRG0402F15K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 2 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1676480-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1676480-5
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |