-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6774
|
Newark | Insulation Sleeve, Receptacle, 1Pos, Accessory Type:Insulation Sleeve, For Use With:Amp Faston 250 Series Contacts, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 1-170823-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1964 |
|
$0.1010 / $0.1560 | Buy Now |
DISTI #
09H6716
|
Newark | Sleeve For 250 F Rohs Compliant: Yes |Amp Te Connectivity 1-170823-8 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
A106966-ND
|
DigiKey | CONN RCPT SLEEVE 0.25 1POS CLEAR Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
17791 In Stock |
|
$0.1013 / $0.2400 | Buy Now |
DISTI #
1-170823-8
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 1-170823-8) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0831 | Buy Now |
DISTI #
70AH6774
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 70AH6774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1620 Partner Stock |
|
$0.1060 / $0.1560 | Buy Now |
DISTI #
571-1-170823-8
|
Mouser Electronics | Terminals SLEEVE FOR 250 F RoHS: Compliant | 11735 |
|
$0.0780 / $0.1400 | Buy Now |
DISTI #
70283869
|
RS | FASTON .250,Connector sleeve, natural | TE Connectivity 1-170823-8 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0738 | Buy Now |
DISTI #
AMP1-170823-8
|
Heilind Electronics | SLEEVE FOR 250 F | Americas - 0 in Stock |
|
$0.0922 / $0.0936 | Buy Now |
|
Onlinecomponents.com | Conn Accessories, Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece RoHS: Compliant |
50669 In Stock |
|
$0.0768 / $0.0915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-170823-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-170823-8
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.09 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |