-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS SOCKET HSG 3 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1718346-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y2196
|
Newark | Receptacle Housing, 3Pos, Pbt Gf, Black, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:2.54Mm, For Use With:Amp Mqs Series Socket Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 1-1718346-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11200 |
|
$0.1910 / $0.3430 | Buy Now |
DISTI #
86Y2196
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 86Y2196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 433 Partner Stock |
|
$0.2030 / $0.3430 | Buy Now |
DISTI #
AMP1-1718346-1
|
Heilind Electronics | MQS SOCKET HSG 3 POS | Americas - 0 in Stock |
|
$0.1259 / $0.1297 | Buy Now |
DISTI #
1-1718346-1
|
TME | Connector: automotive, plug, female, MQS, PIN: 3, Type: w/o contacts Min Qty: 451 | 0 |
|
$0.2190 | RFQ |
DISTI #
1-1718346-1
|
IBS Electronics | MICRO QUADLOCK SYSTEM SERIES 3 WAY SOCKET CONNECTOR | TE CONNECTIVITY 1-1718346-1 Min Qty: 12000 Package Multiple: 1 | 15645 |
|
$0.1176 / $0.1236 | Buy Now |
DISTI #
AMP1-1718346-1
|
Interstate Connecting Components | MQS SOCKET HSG 3 POS | 0 |
|
$0.1259 / $0.1297 | Buy Now |
|
Powell Electronics | UN-SEALED CONNECTOR Min Qty: 1 | 16 |
|
$0.4115 / $0.5879 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12894 |
|
RFQ | |
DISTI #
1-1718346-1
|
Avnet Abacus | Conn Housing RCP 3 POS 254mm Crimp ST Cable Mount (Alt: 1-1718346-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 28 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
DISTI #
1-1718346-1
|
Avnet Abacus | Conn Housing RCP 3 POS 254mm Crimp ST Cable Mount (Alt: 1-1718346-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1718346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1718346-1
TE Connectivity
MQS SOCKET HSG 3 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.657 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.433 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |