-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9622
|
Newark | Carrier, Pbt Gf, Blue, Rcpt Housing Rohs Compliant: Yes |Te Connectivity 1-1718484-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$3.3700 / $3.9200 | Buy Now |
DISTI #
A139258-ND
|
DigiKey | CARRIER FOR RECEPTACLE INSERTS Min Qty: 1 Lead time: 13 Weeks Container: Box |
128 In Stock |
|
$2.0733 / $3.8400 | Buy Now |
DISTI #
1-1718484-3
|
Avnet Americas | Connector Accessories 25 POS Carrier Polybutylene Terephthalate/Acrylonitrile Styrene Acrylate Blue Bulk - Boxed Product (Development Kits) (Alt: 1-1718484-3) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Box | 0 |
|
$1.7942 / $2.1592 | Buy Now |
DISTI #
69AH9622
|
Avnet Americas | Connector Accessories 25 POS Carrier Polybutylene Terephthalate/Acrylonitrile Styrene Acrylate Blue Bulk - Bulk (Alt: 69AH9622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$3.4100 / $3.8300 | Buy Now |
DISTI #
571-1-1718484-3
|
Mouser Electronics | Automotive Connectors CARRIER FOR RECEPTACLE INSERTS RoHS: Compliant | 764 |
|
$2.3300 / $3.7700 | Buy Now |
|
Future Electronics | CARRIER FOR RECEPTACLE INSERTS RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 0Box |
|
$2.1200 | Buy Now |
DISTI #
AMP1-1718484-3
|
Heilind Electronics | CARRIER FOR RECEPTACLE INSERTS | Americas - 0 in Stock |
|
$2.0425 / $2.2695 | Buy Now |
|
Onlinecomponents.com | CARRIER FOR RECEPTACLE INSERTS | 0 |
|
$2.0200 / $5.9900 | Buy Now |
|
Onlinecomponents.com | CARRIER FOR RECEPTACLE INSERTS RoHS: Compliant | 0 |
|
$1.7700 / $2.9900 | Buy Now |
DISTI #
1-1718484-3
|
TTI | Automotive Connectors CARRIER FOR RECEPTACLE INSERTS Min Qty: 900 Package Multiple: 900 Container: Each | Americas - 0 |
|
$1.9600 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1718484-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1718484-3
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |