-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mini USB,R/A,SMT,B Type,pbFree
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07461278
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2114 Container: Cut Strips | Americas - 2143 |
|
$0.7242 / $0.9749 | Buy Now |
DISTI #
A123086CT-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8721 In Stock |
|
$1.0847 / $1.8500 | Buy Now |
DISTI #
23466657
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 700 Package Multiple: 700 | Americas - 26600 |
|
$0.8700 / $1.1400 | Buy Now |
DISTI #
55320277
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 7 Package Multiple: 1 Date Code: 2114 | Americas - 2143 |
|
$0.9749 | Buy Now |
DISTI #
51485107
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 183 Package Multiple: 183 Date Code: 1501 | Americas - 183 |
|
$1.5080 | Buy Now |
DISTI #
1-1734035-2
|
Avnet Americas | Conn USB Mini USB Type B Receptacle 5 POS 0.8mm RA SMD Single Port T/R - Tape and Reel (Alt: 1-1734035-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 14 Weeks, 4 Days Container: Reel | 7000 Factory Stock |
|
$0.8368 / $1.1401 | Buy Now |
DISTI #
16R9510
|
Newark | Mini Usb,r/A,smt,b Type,pbfree |Amp Te Connectivity 1-1734035-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
40AJ9611
|
Newark | Usb Connectors Mini R/A Smt B Type |Amp Te Connectivity 1-1734035-2 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 27205 |
|
$1.4000 | Buy Now |
DISTI #
73773717
|
RS | MINI USB, TYPE B, R/A, SMT, USB Connectors | TE Connectivity 1-1734035-2 Min Qty: 7000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
|
Future Electronics | "MINI USB, TYPE B, R/A, SMT" RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.9720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734035-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734035-2
TE Connectivity
Mini USB,R/A,SMT,B Type,pbFree
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |