Part Details for 1-1734101-4 by TE Connectivity
Results Overview of 1-1734101-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1734101-4 Information
1-1734101-4 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1734101-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AJ9616
|
Newark | Connectors 050 Rcpt 160P 30 Au |Amp Te Connectivity 1-1734101-4 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$8.5900 | Buy Now |
|
DISTI #
21R1719
|
Newark | Champ050 Series,160Pos,30U"au |Te Connectivity 1-1734101-4 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $8.8500 | Buy Now |
|
DISTI #
1-1734101-4
|
Avnet Americas | Conn SCSI RCP 160 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port - Tape and Reel (Alt: 1-1734101-4) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$6.7124 / $7.8027 | Buy Now |
|
DISTI #
73773724
|
RS | Champ050 series,160pos,30uInchAu, PCB Headers and Receptacles Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 / $9.6100 | RFQ |
|
DISTI #
AMP1-1734101-4
|
Heilind Electronics | Champ050 series160pos30uAu | Americas - 0 in Stock |
|
$8.0322 / $8.1520 | Buy Now |
|
DISTI #
117341014-TEC
|
TME | 1-1734101-4 Min Qty: 16 | 192 |
|
$7.7765 / $8.9538 | Buy Now |
|
DISTI #
AMP1-1734101-4
|
Interstate Connecting Components | Champ050 series160pos30uAu | 0 |
|
$8.0322 / $8.1520 | Buy Now |
|
|
Powell Electronics | Board to Board & Mezzanine Connectors Min Qty: 16 | 179 |
|
$8.0100 / $8.4500 | Buy Now |
|
DISTI #
000000000001647505
|
Sager | Board to Board & Mezzanine Connectors 050 RCPT 160P 30 Au Min Qty: 160 | 0 |
|
$9.1000 | Buy Now |
|
DISTI #
1-1734101-4
|
Avnet Abacus | Conn SCSI RCP 160 POS 254mm Solder ST ThruHole 160 Terminal 1 Port (Alt: 1-1734101-4) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1-1734101-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-1734101-4
1-1734101-4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-1734101-4 Part Data Attributes
|
|
1-1734101-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734101-4
TE Connectivity
Telecom and Datacom Connector, 160 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 12 Weeks, 5 Days | |
| Additional Feature | Champ | |
| Board Mounting Option | Locating Post | |
| Body Breadth | 0.28 Inch | |
| Body Depth | 0.393 Inch | |
| Body Length | 4.447 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Telecom And Datacom Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 750vac V | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .834 N | |
| Insulation Resistance | 4000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyphthalamide | |
| MIL Conformance | No | |
| Mains Connector Rating | 1a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.075 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 4 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.1 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 160 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .139 N |
1-1734101-4 Frequently Asked Questions (FAQ)
-
The recommended torque for the 1-1734101-4 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 0.2-0.5 Nm (1.8-4.4 in-lbs) for the jack screws.
-
Yes, the 1-1734101-4 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the 1-1734101-4 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and meeting IP67 ingress protection standards.
-
The 1-1734101-4 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.
-
Yes, the 1-1734101-4 connector is designed for automated assembly, with a pick-and-place compatible design and a tape-and-reel packaging option available.