Part Details for 1-1734592-8 by TE Connectivity
Results Overview of 1-1734592-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1734592-8 Information
1-1734592-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1734592-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967707
|
Farnell | FPC CONN. 0.5MM PITCH B/C, 18P RoHS: Compliant Min Qty: 2000 Lead time: 1 Weeks, 2 Days Container: Each | 1269 |
|
$0.6959 | Buy Now |
DISTI #
1816367
|
Farnell | CONNECTOR, FFC / FPC, 0.5MM, 18WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$0.5070 / $0.9126 | Buy Now |
DISTI #
3791453
|
Farnell | CONN, FFC/FPC, 18POS, 1ROW, 0.5MM, SMT RoHS: Compliant Min Qty: 20000 Lead time: 18 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.4702 | Buy Now |
DISTI #
1-1734592-8
|
Avnet Americas | Conn FFC/FPC Socket 18 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1-1734592-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 5 Days Container: Reel | 0 |
|
$0.3560 / $0.4417 | Buy Now |
DISTI #
73773743
|
RS | FPC CONN. 0.5MM PITCH B/C, 18P, FPC Connectors | TE Connectivity 1-1734592-8 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7190 | RFQ |
DISTI #
AMP1-1734592-8
|
Heilind Electronics | FPC CONN. 0.5MM PITCH B/C 18P | Americas - 0 in Stock |
|
$0.5435 | Buy Now |
DISTI #
AMP1-1734592-8
|
Interstate Connecting Components | FPC CONN. 0.5MM PITCH B/C 18P | 0 |
|
$0.5435 | Buy Now |
DISTI #
000000000001647593
|
Sager | FFC & FPC Connectors 0.5mm PITCH B/C 18P FPC Min Qty: 2000 | 0 |
|
$0.6160 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1649 |
|
RFQ | |
DISTI #
1-1734592-8
|
Avnet Abacus | Conn FFC/FPC Socket 18 POS 0.5mm Solder RA SMD T/R (Alt: 1-1734592-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1734592-8
1-1734592-8 CAD Models
1-1734592-8 Part Data Attributes
|
1-1734592-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734592-8
TE Connectivity
(1-1734592-8) FPC CONN. 0.5MM PITCH B/C, 18P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 0.568 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.5 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 1-1734592-8
This table gives cross-reference parts and alternative options found for 1-1734592-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734592-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54550-1834 | Molex | Check for Price | FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 1-1734592-8 vs 54550-1834 |
DS1020-08-18VBT11-R | Ningbo connfly electronic CO LTD | $0.3109 | FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | 1-1734592-8 vs DS1020-08-18VBT11-R |
1-1734839-8 | TE Connectivity | Check for Price | FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | 1-1734592-8 vs 1-1734839-8 |