Part Details for 1-175216-2 by TE Connectivity
Overview of 1-175216-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-175216-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9641
|
Newark | Contact, Socket, 28-24Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-175216-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6643 |
|
$0.3150 / $0.5050 | Buy Now |
DISTI #
A29217-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
4574 In Stock |
|
$0.2517 / $0.3600 | Buy Now |
DISTI #
1-175216-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 1-175216-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2537 / $0.2778 | Buy Now |
DISTI #
571-1-175216-2
|
Mouser Electronics | Headers & Wire Housings RECPT 28-24 AWG 15 AU RoHS: Compliant | 11639 |
|
$0.2640 / $0.6500 | Buy Now |
DISTI #
70283930
|
RS | Dynamic 3000 PCB Conn Contact, Female, Crimp, Gold Plating 24 - 28 AWG | TE Connectivity 1-175216-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$0.3380 | Buy Now |
DISTI #
AMP1-175216-2
|
Heilind Electronics | DYNAMIC REC CONT. S L/P | Americas - 0 in Stock |
|
$0.2749 / $0.3005 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 REC CONT. S AU 0.38 L/P RoHS: Compliant |
5008 In Stock |
|
$0.2444 / $0.4883 | Buy Now |
DISTI #
60299724
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Bag RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1922 | Americas - 5000 |
|
$0.3375 / $0.6782 | Buy Now |
DISTI #
77307239
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 2600 |
|
$0.6094 / $0.6500 | Buy Now |
Part Details for 1-175216-2
1-175216-2 CAD Models
1-175216-2 Part Data Attributes
|
1-175216-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-175216-2
TE Connectivity
Connector Accessory, 0.031in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (51) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.031 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |