Part Details for 1-1776136-0 by TE Connectivity
Overview of 1-1776136-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-1776136-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1776136-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5121 | Buy Now |
DISTI #
1-1776136-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1-1776136-0) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8332 / $4.6129 | Buy Now |
DISTI #
571-1-1776136-0
|
Mouser Electronics | Pluggable Terminal Blocks 10P TERMI-BLOK HIGH TEMP RoHS: Compliant | 0 |
|
$4.7600 / $5.1100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 1 Container: Box | 0Box |
|
$3.8300 | Buy Now |
DISTI #
AMP1-1776136-0
|
Heilind Electronics | 10P TERMI-BLOK,HIGH TEMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10P TERMI-BLOK,HIGH TEMP RoHS: Compliant | 0 |
|
$4.0300 / $8.4500 | Buy Now |
DISTI #
1-1776136-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1-1776136-0) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8332 / $4.6129 | Buy Now |
DISTI #
AMP1-1776136-0
|
Interstate Connecting Components | 10P TERMI-BLOK,HIGH TEMP | 0 |
|
Buy Now | |
|
Master Electronics | 10P TERMI-BLOK,HIGH TEMP RoHS: Compliant | 0 |
|
$4.0300 / $8.4500 | Buy Now |
Part Details for 1-1776136-0
1-1776136-0 CAD Models
1-1776136-0 Part Data Attributes:
|
1-1776136-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776136-0
TE Connectivity
(1-1776136-0) 10P TERMI-BLOK,HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |