-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1776259-0) Bd Mt Screwless, 5.0mm Top Wir
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9705
|
Newark | Bd Mt Screwless, 5.0Mm Top Wir |Buchanan Te Connectivity 1-1776259-0 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 | Buy Now |
DISTI #
A98018-ND
|
DigiKey | TERM BLK 10POS TOP ENTRY 5MM PCB Min Qty: 720 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8113 | Buy Now |
DISTI #
1-1776259-0
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1-1776259-0) RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$6.5570 / $7.8907 | Buy Now |
DISTI #
571-1-1776259-0
|
Mouser Electronics | Fixed Terminal Blocks BD MT SCREWLESS 5.0mm Top Wir RoHS: Compliant | 0 |
|
$7.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 90 Lead time: 18 Weeks Container: Box | 0Box |
|
$6.5400 | Buy Now |
DISTI #
AMP1-1776259-0
|
Heilind Electronics | BD MT SCREWLESS, 5.0MM TOP WIR | Americas - 0 in Stock |
|
$8.1717 / $8.2937 | Buy Now |
|
Onlinecomponents.com | PCB mount screwless top wire entry terminal block. 10 POSITION RoHS: Compliant | 0 |
|
$6.9000 / $18.8900 | Buy Now |
DISTI #
AMP1-1776259-0
|
Interstate Connecting Components | BD MT SCREWLESS, 5.0MM TOP WIR | 0 |
|
$8.1717 / $8.2937 | Buy Now |
DISTI #
1-1776259-0
|
Avnet Abacus | (Alt: 1-1776259-0) RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB mount screwless top wire entry terminal block. 10 POSITION RoHS: Compliant | 0 |
|
$6.9000 / $18.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776259-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776259-0
TE Connectivity
(1-1776259-0) Bd Mt Screwless, 5.0mm Top Wir
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, NYLON66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |