Part Details for 1-1776294-0 by TE Connectivity
Overview of 1-1776294-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1776294-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1892
|
Newark | Tsb23010=Europa Term Blk,8Mm |Te Connectivity 1-1776294-0 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.1800 | Buy Now |
DISTI #
1-1776294-0-ND
|
DigiKey | CONN TERM STRIP 10CIRC 0.315" Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1287 | Buy Now |
DISTI #
1-1776294-0
|
Avnet Americas | Conn Europa Terminal Blocks 20 POS 8mm Screw ST Cable Mount - Bulk (Alt: 1-1776294-0) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7924 / $4.5637 | Buy Now |
DISTI #
571-1-1776294-0
|
Mouser Electronics | Barrier Terminal Blocks TSB23010 EUROPA TERM BLK,8MM RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.7900 | Buy Now |
DISTI #
AMP1-1776294-0
|
Heilind Electronics | TSB23010=EUROPA TERM BLK,8MM | Americas - 0 in Stock |
|
$3.6483 / $4.7968 | Buy Now |
|
Onlinecomponents.com | TSB23010=EUROPA TERM BLK,8MM RoHS: Compliant | 0 |
|
$3.9900 / $8.3600 | Buy Now |
DISTI #
AMP1-1776294-0
|
Interstate Connecting Components | TSB23010=EUROPA TERM BLK,8MM | 0 |
|
$3.6483 / $4.7968 | Buy Now |
DISTI #
1-1776294-0
|
Avnet Abacus | (Alt: 1-1776294-0) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TSB23010=EUROPA TERM BLK,8MM RoHS: Compliant | 0 |
|
$3.9900 / $8.3600 | Buy Now |
Part Details for 1-1776294-0
1-1776294-0 CAD Models
1-1776294-0 Part Data Attributes
|
1-1776294-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776294-0
TE Connectivity
TSB23010=EUROPA TERM BLK,8MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |