There are no models available for this part yet.
Overview of 1-1776294-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1776294-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21R1893
|
Newark | Tsb23012=Europa Term Blk,8Mm Rohs Compliant: Yes |Te Connectivity 1-1776294-2 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $9.1200 | Buy Now | |
DISTI #
A111962-ND
|
DigiKey | CONN TERM STRIP 12CIRC 0.315" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
263 In Stock |
|
$5.7643 / $10.1100 | Buy Now | |
DISTI #
1-1776294-2
|
Avnet Americas | Conn Europa Terminal Blocks 24 POS 8mm Screw ST Cable Mount 30A/Contact - Bulk (Alt: 1-1776294-2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$6.2521 | Buy Now | |
DISTI #
571-1-1776294-2
|
Mouser Electronics | Barrier Terminal Blocks TERM BLOCK 12P 8MM NATURAL TIN RoHS: Compliant | 143 |
|
$5.7600 / $10.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks Container: Box | 0Box |
|
$6.6200 | Buy Now | ||
DISTI #
AMP1-1776294-2
|
Heilind Electronics | TSB23012=EUROPA TERM BLK,8MM | Americas - 0 in Stock |
|
$6.2735 / $8.3941 | Buy Now | |
Onlinecomponents.com | Connector Europa Terminal Block - 24 Positions - 8mm Screw ST - Cable Mount - 30A/Contact Package. RoHS: Compliant |
845 In Stock |
|
$5.9000 / $9.9900 | Buy Now | ||
DISTI #
1-1776294-2
|
TTI | Barrier Terminal Blocks TERM BLOCK 12P 8MM NATURAL TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.0500 / $5.9200 | Buy Now | |
DISTI #
AMP1-1776294-2
|
Interstate Connecting Components | TSB23012=EUROPA TERM BLK,8MM | 0 |
|
$6.2735 / $8.3941 | Buy Now | |
Powell Electronics | TSB SERIES Min Qty: 1 | 28 |
|
$7.3764 / $22.4963 | Buy Now |
CAD Models for 1-1776294-2 by TE Connectivity
Part Data Attributes for 1-1776294-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
7 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLYAMIDE 6, 94V-2
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
12
|
Rated Current
|
30 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|