-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5091
|
Newark | Tsb5001231=Europa Trm Blk,10Mm |Te Connectivity 1-1776297-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $9.6700 | Buy Now |
DISTI #
1-1776297-2-ND
|
DigiKey | CONN TERM STRIP 12CIRC 0.394" Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2858 | Buy Now |
DISTI #
1-1776297-2
|
Avnet Americas | Conn Europa Terminal Blocks 24 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1-1776297-2) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$8.0891 / $9.7344 | Buy Now |
DISTI #
571-1-1776297-2
|
Mouser Electronics | Barrier Terminal Blocks EUROPA TRM BLK 10MM RoHS: Compliant | 0 |
|
$9.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$8.0700 | Buy Now |
DISTI #
AMP1-1776297-2
|
Heilind Electronics | TSB5001231=EUROPA TRM BLK,10MM | Americas - 0 in Stock |
|
$7.6468 / $10.2317 | Buy Now |
|
Onlinecomponents.com | TSB5001231=EUROPA TRM BLK,10MM RoHS: Compliant | 0 |
|
$8.5100 / $23.3100 | Buy Now |
DISTI #
AMP1-1776297-2
|
Interstate Connecting Components | TSB5001231=EUROPA TRM BLK,10MM | 0 |
|
$7.6468 / $10.2317 | Buy Now |
DISTI #
1-1776297-2
|
Avnet Abacus | (Alt: 1-1776297-2) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TSB5001231=EUROPA TRM BLK,10MM RoHS: Compliant | 0 |
|
$8.5100 / $23.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776297-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776297-2
TE Connectivity
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE6 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 1-1776297-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1776297-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1437388-3 | 30A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1776297-2 vs 2-1437388-3 |