Part Details for 1-1776544-4 by TE Connectivity
Overview of 1-1776544-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1776544-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0218
|
Newark | 14P .563 Dr, 600V |Te Connectivity 1-1776544-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 | Buy Now |
DISTI #
3937-1-1776544-4-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.563" Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$18.0849 / $19.6300 | Buy Now |
DISTI #
1-1776544-4-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.563" Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7716 | Buy Now |
DISTI #
1-1776544-4
|
Avnet Americas | 14P .563 DR, 600V - Bulk (Alt: 1-1776544-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8418 / $9.6839 | Buy Now |
DISTI #
571-1-1776544-4
|
Mouser Electronics | Barrier Terminal Blocks 14P .563" DR, 600V RoHS: Compliant | 0 |
|
$8.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$8.2600 | Buy Now |
DISTI #
AMP1-1776544-4
|
Heilind Electronics | 14P .563 DR, 600V | Americas - 0 in Stock |
|
$10.3195 | Buy Now |
|
Onlinecomponents.com | 14P .563" DR, 600V RoHS: Compliant | 0 |
|
$8.8900 / $26.1000 | Buy Now |
DISTI #
AMP1-1776544-4
|
Interstate Connecting Components | 14P .563 DR, 600V | 0 |
|
$10.3195 | Buy Now |
DISTI #
1-1776544-4
|
Avnet Abacus | (Alt: 1-1776544-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1776544-4
1-1776544-4 CAD Models
1-1776544-4 Part Data Attributes
|
1-1776544-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776544-4
TE Connectivity
(1-1776544-4) 14P .563" DR, 600V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |