Part Details for 1-178136-3 by TE Connectivity
Results Overview of 1-178136-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-178136-3 Information
1-178136-3 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-178136-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6798
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 1-178136-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4442 |
|
$2.7400 / $3.8200 | Buy Now |
DISTI #
09H6985
|
Newark | Dynamic D3200 Hdr V Assy 3P Rohs Compliant: Yes |Amp Te Connectivity 1-178136-3 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.3400 | Buy Now |
DISTI #
1-178136-3
|
Avnet Americas | Conn Power M 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178136-3) RoHS: Compliant Min Qty: 2200 Package Multiple: 20 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$1.7050 / $2.1412 | Buy Now |
DISTI #
AMP1-178136-3
|
Heilind Electronics | DYNAMIC D3200 HDR V ASSY 3P | Americas - 0 in Stock |
|
$2.4876 / $2.5247 | Buy Now |
DISTI #
AMP1-178136-3
|
Interstate Connecting Components | DYNAMIC D3200 HDR V ASSY 3P | 0 |
|
$2.4876 / $2.5247 | Buy Now |
DISTI #
000000000000830661
|
Sager | Headers & Wire Housings 3 POS HDR VERT 30 AU KEY X Min Qty: 20 | 0 |
|
$2.8200 | Buy Now |
DISTI #
1-178136-3
|
Avnet Abacus | Conn Power M 3 POS 508mm Solder ST ThruHole 3 Terminal 1 Port Tube (Alt: 1-178136-3) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-178136-3
|
Avnet Abacus | Conn Power M 3 POS 508mm Solder ST ThruHole 3 Terminal 1 Port Tube (Alt: 1-178136-3) RoHS: Compliant Min Qty: 2200 Package Multiple: 20 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-178136-3
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 17607 |
|
$1.8000 / $3.7800 | Buy Now |
|
LCSC | Plugin Wire To Board Connector ROHS | 13 |
|
$3.2000 / $4.7253 | Buy Now |
Part Details for 1-178136-3
1-178136-3 CAD Models
1-178136-3 Part Data Attributes
|
1-178136-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178136-3
TE Connectivity
(1-178136-3) DYNAMIC D3200 HDR V ASSY 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
1-178136-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
-
Yes, the 1-178136-3 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 1-178136-3 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 1-178136-3 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 1-178136-3 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.