Part Details for 1-178313-3 by TE Connectivity
Results Overview of 1-178313-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-178313-3 Information
1-178313-3 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-178313-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AH6802
|
Newark | Conn, Header, 3Pos, 1Row, 3.81Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.81Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Dynamic D-3100 Series Rohs Compliant: Yes |Te Connectivity 1-178313-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$2.8200 / $4.1400 | Buy Now |
|
DISTI #
70AH6802
|
Avnet Americas | Conn Power M 3 POS 3.81mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 70AH6802) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 Partner Stock |
|
$2.8500 / $4.1400 | Buy Now |
|
DISTI #
1-178313-3
|
Avnet Americas | Conn Power M 3 POS 3.81mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178313-3) COO: China RoHS: Compliant Min Qty: 2530 Package Multiple: 2530 Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
$1.0779 / $2.6455 | Buy Now |
|
DISTI #
70283441
|
RS | DYNAMIC 3000,3.81MM PITCH 3 -WAY, STRAIGHT PCB HEADER, SOLDER TERM,12A Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8900 / $5.3100 | RFQ |
|
|
TE Connectivity | DYNAMIC D3100 HDR V 3P ASSY PdNI & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178313-3 | Internal Number: 1-178313-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2373 |
|
$5.2300 / $6.3600 | Buy Now |
|
DISTI #
AMP1-178313-3
|
Heilind Electronics | DYNAMIC 3100 HDR V 3P ASSY | Americas - 0 in Stock |
|
$2.7234 / $2.7641 | Buy Now |
|
DISTI #
1-178313-3
|
IBS Electronics | CONN SHROUDED HEADER (4 SIDES) HDR 3 POS 3.81MM SOLDER ST THRU-HOLE TUBE Min Qty: 23 Package Multiple: 1 | 2415 |
|
$1.9740 / $3.2900 | Buy Now |
|
DISTI #
AMP1-178313-3
|
Interstate Connecting Components | DYNAMIC 3100 HDR V 3P ASSY | 0 |
|
$2.7234 / $2.7641 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 644 | 1594 |
|
$1.6900 / $3.0500 | Buy Now |
|
DISTI #
000000000000830696
|
Sager | Headers & Wire Housings HDR 3 POS VERT 30 AU KEY-X Min Qty: 2530 | 0 |
|
$3.0900 | Buy Now |
US Tariff Estimator: 1-178313-3 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-178313-3
1-178313-3 Part Data Attributes
|
|
1-178313-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178313-3
TE Connectivity
(1-178313-3) DYNAMIC 3100 HDR V 3P ASSY
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Rohs And Elv Compliant | |
| Board Mounting Option | Solderable Retention Clips | |
| Body Breadth | 0.368 Inch | |
| Body Depth | 0.85 Inch | |
| Body Length | 0.851 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Arrangement | S0p3 | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| Durability | 500 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 4.8928 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| MIL Conformance | No | |
| Mains Connector Rating | 12a | |
| Mating Information | 1-178288-3 | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 12 A | |
| Reference Standard | Ul | |
| Shell Material | Polyester | |
| Terminal Length | 0.15 Inch | |
| Terminal Pitch | 3.81 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .28912 N |
Alternate Parts for 1-178313-3
This table gives cross-reference parts and alternative options found for 1-178313-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178313-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1318123-1 | TE Connectivity | $1.0248 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | 1-178313-3 vs 1318123-1 |
| 2-178313-2 | TE Connectivity | $3.3689 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | 1-178313-3 vs 2-178313-2 |
| 178496-4 | TE Connectivity | Check for Price | UNIV. POWER HDR H ASSY 3P YEL. | 1-178313-3 vs 178496-4 |
| 178496-9 | TE Connectivity | Check for Price | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 1-178313-3 vs 178496-9 |
| 428193222 | Molex | Check for Price | Power Connector, 3 Contact(s), Male, Solder Terminal, | 1-178313-3 vs 428193222 |
| 1-1376421-2 | TE Connectivity | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug | 1-178313-3 vs 1-1376421-2 |
| 2-178496-2 | TE Connectivity | Check for Price | UNIV. POWER HDR H ASSY 2P RED | 1-178313-3 vs 2-178496-2 |
| 2-178496-9 | TE Connectivity | Check for Price | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 1-178313-3 vs 2-178496-9 |
| 43588-0015 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | 1-178313-3 vs 43588-0015 |
| HD97030 | Foxconn | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | 1-178313-3 vs HD97030 |
1-178313-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the 1-178313-3 connector is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to follow proper mounting and securing procedures.
-
The maximum operating temperature for the 1-178313-3 connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
Yes, the 1-178313-3 connector meets the UL94-V0 flammability rating, making it suitable for use in applications that require this rating.