-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER FOR 3W HP CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1801168-5-ND
|
DigiKey | COVER FOR 3W HP CONNECTOR Min Qty: 2800 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3190 | Buy Now |
DISTI #
1-1801168-5
|
Avnet Americas | AMP1-1801168-5 - Bulk (Alt: 1-1801168-5) Min Qty: 2800 Package Multiple: 2800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 / $0.3275 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2800 Package Multiple: 2800 Container: Box | 0Box |
|
$0.2820 | Buy Now |
DISTI #
AMP1-1801168-5
|
Heilind Electronics | COVER FOR 3W HP CONNECTOR | Americas - 0 in Stock |
|
$0.3440 / $0.3544 | Buy Now |
|
Onlinecomponents.com | COVER FOR 3W HP CONNECTOR RoHS: Compliant | 0 |
|
$0.3210 / $0.4679 | Buy Now |
DISTI #
118011685-TEC
|
TME | 1-1801168-5 Min Qty: 72 | 1650 |
|
$0.4464 / $0.5848 | Buy Now |
DISTI #
AMP1-1801168-5
|
Interstate Connecting Components | COVER FOR 3W HP CONNECTOR | 0 |
|
$0.3440 / $0.3544 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2470 |
|
RFQ | |
DISTI #
1-1801168-5
|
Avnet Abacus | (Alt: 1-1801168-5) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114414671717
|
Chip1Stop | Connector Accessories RoHS: Compliant | 1650 |
|
$0.5080 / $0.5990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1801168-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1801168-5
TE Connectivity
COVER FOR 3W HP CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |