Part Details for 1-18023-1 by TE Connectivity
Overview of 1-18023-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 1-18023-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7082
|
Newark | Crimp Tool, Cap Screw, Socket Head/M4X10, Accessory Type:Cap Screw, For Use With:Crimp Tools, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 1-18023-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.5560 | Buy Now |
DISTI #
A127803-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD (M4X10) Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
90 In Stock |
|
$0.9596 / $1.1100 | Buy Now |
DISTI #
09H7082
|
Avnet Americas | AMP1-18023-1 - Bulk (Alt: 09H7082) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.7710 / $0.8650 | Buy Now |
DISTI #
1-18023-1
|
Avnet Americas | AMP1-18023-1 - Bulk (Alt: 1-18023-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 552 Factory Stock |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
571-1-18023-1
|
Mouser Electronics | Mounting Hardware SCREW CAP SKT HEAD M4x10 AUTOMACHINE RoHS: Compliant | 95 |
|
$0.7230 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.6100 | Buy Now |
DISTI #
AMP1-18023-1
|
Heilind Electronics | SCREW,CAP,SOCKET HEAD (M4X10) | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now |
|
Onlinecomponents.com | Screw Cap Socket-HD M4 X 0.7-THD RoHS: Compliant |
98 In Stock 504 Factory Stock |
|
$0.6400 / $0.9150 | Buy Now |
DISTI #
1-18023-1
|
TTI | Mounting Hardware SCREW CAP SKT HEAD M4x10 AUTOMACHINE Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6200 / $0.6700 | Buy Now |
DISTI #
AMP1-18023-1
|
Interstate Connecting Components | SCREW,CAP,SOCKET HEAD (M4X10) | 0 |
|
$0.7463 / $0.9434 | Buy Now |
Part Details for 1-18023-1
1-18023-1 CAD Models
1-18023-1 Part Data Attributes
|
1-18023-1
TE Connectivity
Buy Now
|
Compare Parts:
1-18023-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |