There are no models available for this part yet.
Overview of 1-18023-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 1-18023-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-18023-2-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD (M4X12) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
422 In Stock |
|
$0.2700 | Buy Now | |
DISTI #
1-18023-2-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD (M4X12) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1732 | Buy Now | |
DISTI #
1-18023-2
|
Avnet Americas | Connector Accessories Screw Cap Socket Head M4 - Bulk (Alt: 1-18023-2) RoHS: Compliant Min Qty: 500 Package Multiple: 5 Container: Bulk | 673 Factory Stock |
|
$0.1180 / $0.1420 | Buy Now | |
DISTI #
571-1-18023-2
|
Mouser Electronics | Mounting Hardware SCREWCAPSOCKET HEAD M4x12 | 0 |
|
$0.1410 / $0.1560 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 5 Container: Box | 0Box |
|
$0.1220 | Buy Now | ||
DISTI #
AMP1-18023-2
|
Heilind Electronics | SCREW,CAP,SOCKET HEAD (M4X12) | Americas - 0 in Stock |
|
$0.1493 / $0.1887 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 673 Factory Stock |
|
$0.1296 / $0.1923 | Buy Now | ||
DISTI #
AMP1-18023-2
|
Interstate Connecting Components | SCREW,CAP,SOCKET HEAD (M4X12) | 0 |
|
$0.1493 / $0.1887 | Buy Now | |
Powell Electronics | SCREW,CAP,SOCKET HEAD (M4x12) Min Qty: 500 | 444 |
|
$0.1500 | Buy Now | ||
DISTI #
000000000000858087
|
Sager | Mounting Hardware SCREWCAPSOCKET HEAD M4x12 Min Qty: 500 | 0 |
|
$0.1389 / $0.1667 | Buy Now |
CAD Models for 1-18023-2 by TE Connectivity
Part Data Attributes for 1-18023-2 by TE Connectivity
1-18023-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-18023-2TE ConnectivityVS
-